The IRF7822TR is a 30V N-Channel MOSFET with a continuous drain current rating of 18A. It is packaged in a surface mount SOIC package and is rated for operation over the -55°C to 150°C temperature range. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 3.1W and a DC rated voltage of 30V.
International Rectifier IRF7822TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7822TR to view detailed technical specifications.
No datasheet is available for this part.