The IRF7836PBF is a power MOSFET with a continuous drain current of 17A and a drain to source voltage of 30V. It is packaged in a lead-free SOIC package and is compliant with RoHS regulations. The device has an input capacitance of 2.4nF and a DC rated voltage of 30V.
International Rectifier IRF7836PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7836PBF to view detailed technical specifications.
No datasheet is available for this part.