
International Rectifier IRF7862TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7862TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
