
International Rectifier IRF7901D1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 780pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 38mR |
| RoHS Compliant | No |
| Series | FETKY™ |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7901D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.