The IRF7901D1TR is a 30V 6.2A N-Channel MOSFET packaged in a SOIC case for surface mount applications. It has a maximum power dissipation of 2W and an input capacitance of 780pF. The device is not RoHS compliant and contains lead. It is part of the FETKY series.
International Rectifier IRF7901D1TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 780pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 38mR |
| RoHS Compliant | No |
| Series | FETKY™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7901D1TR to view detailed technical specifications.
No datasheet is available for this part.