
International Rectifier IRF7905TRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7905TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.