
N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) for small signal applications. Features a 12V Drain to Source Breakdown Voltage (Vdss) and a continuous drain current (ID) of 10A. Offers a low Drain to Source Resistance (Rds(on)) of 15mR. This 2-element device is housed in a lead-free SOIC package with surface mount termination. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W.
International Rectifier IRF7910PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 12V |
| Dual Supply Voltage | 12V |
| Fall Time | 6.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 1.73nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.4ns |
| DC Rated Voltage | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7910PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.