N-Channel Power MOSFET, TO-220AB package, featuring 100V drain-source voltage and 80A continuous drain current. Offers a low 15mΩ drain-source on-resistance and 260W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C, with fast switching speeds including 15ns turn-on delay and 61ns turn-off delay. This RoHS compliant component is designed for through-hole mounting.
International Rectifier IRF8010PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 15MR |
| Dual Supply Voltage | 100V |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.24mm |
| Input Capacitance | 3.83nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 15R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8010PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
