
N-Channel Power MOSFET, D2PAK package, featuring 100V drain-source breakdown voltage and 80A continuous drain current. Offers a low 0.015 ohm maximum drain-source on-resistance. Designed for surface mounting with a maximum power dissipation of 260W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with a 15ns turn-on delay and 61ns turn-off delay.
International Rectifier IRF8010SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 15MR |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.83nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 260W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8010SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
