International Rectifier IRF820ALPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF820ALPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.