International Rectifier IRF8301MTRPBF technical specifications.
| Continuous Drain Current (ID) | 34A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 6.14nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8301MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.