
International Rectifier IRF8302MTR1PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.03nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 1.8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 22ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF8302MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
