
International Rectifier IRF8327STR1PBF technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7.3MR |
| Fall Time | 5.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.43nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 7.3mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 9.3ns |
| Turn-On Delay Time | 7.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF8327STR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
