International Rectifier IRF840ASTRL technical specifications.
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Contains Lead |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF840ASTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.