N-Channel Power MOSFET, 30V Drain-Source Voltage, 14A Continuous Drain Current, and 8.7mΩ maximum Drain-Source On-Resistance. Features a 1.02nF input capacitance, 5ns fall time, 10ns turn-on delay, and 11ns turn-off delay. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Packaged in a lead-free, RoHS-compliant SOIC surface-mount case.
International Rectifier IRF8714TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.7MR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.02nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8714TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.