
International Rectifier IRF8852TRPBF technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 15.4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 28.9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.151nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 11.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 70.8ns |
| Turn-On Delay Time | 11.4ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8852TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
