
International Rectifier IRF9332TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.27nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 17.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9332TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.