
International Rectifier IRF9510PBF technical specifications.
| Continuous Drain Current (ID) | -4A |
| Current Rating | -4A |
| Drain to Source Breakdown Voltage | -100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 43W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9510PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
