International Rectifier IRF9510SPBF technical specifications.
| Continuous Drain Current (ID) | -4A |
| Drain to Source Voltage (Vdss) | -100V |
| Power Dissipation | 43W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9510SPBF to view detailed technical specifications.
No datasheet is available for this part.