P-channel power MOSFET featuring 100V drain-source voltage and 4A continuous drain current. This silicon, metal-oxide semiconductor field-effect transistor offers a low on-resistance of 1.2 ohms. Designed with a single element and packaged in a TO-263AB (TO-263) 3-pin configuration, it operates up to a maximum temperature of 175°C.
International Rectifier IRF9510STRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRF9510STRLPBF to view detailed technical specifications.
No datasheet is available for this part.