The IRF9520NSTRRPBF is a surface mount N-channel MOSFET with a continuous drain current of 6.8A and a gate to source voltage of 20V. It operates over a temperature range of -55°C to 175°C. The device is packaged in a lead free, plastic D2PAK-3 package and is RoHS compliant. The MOSFET has a fall time of 31ns and turn-off and turn-on delay times of 28ns and 14ns, respectively.
International Rectifier IRF9520NSTRRPBF technical specifications.
| Continuous Drain Current (ID) | 6.8A |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9520NSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.