International Rectifier IRF9520SPBF technical specifications.
| Continuous Drain Current (ID) | -6.8A |
| Current Rating | -6.8A |
| Drain to Source Voltage (Vdss) | -100V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9520SPBF to view detailed technical specifications.
No datasheet is available for this part.