
P-channel MOSFET, surface mountable in a D2PAK package. Features a 100V drain-source voltage and 14A continuous drain current. Offers a low 200mΩ maximum drain-source on-resistance. Operates with a gate-source voltage range of ±20V and a nominal Vgs of -4V. Includes 760pF input capacitance and 3.8W power dissipation. Compliant with RoHS standards.
International Rectifier IRF9530NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 14A |
| Current Rating | -14A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 200mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 760pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9530NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
