
The IRF9530NSTRLPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 14A and a drain to source voltage of 100V. The device is lead free and RoHS compliant, packaged in a lead free plastic D2PAK-3. The MOSFET has a drain-source on resistance of 200mR and turn-on and turn-off delay times of 15ns and 45ns, respectively.
International Rectifier IRF9530NSTRLPBF technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9530NSTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
