
The IRF9530NSTRRPBF is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 100V and continuous drain current of 14A. It features a maximum power dissipation of 3.8W and an on-resistance of 200mR. The device is packaged in a TO-263-3 case and is available in quantities of 800 per reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
International Rectifier IRF9530NSTRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 760pF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9530NSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
