International Rectifier IRF9530SPBF technical specifications.
| Continuous Drain Current (ID) | -12A |
| Drain to Source Voltage (Vdss) | -100V |
| Lead Free | Lead Free |
| Power Dissipation | 3.7W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9530SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.