International Rectifier IRF9530STRLPBF technical specifications.
| Continuous Drain Current (ID) | -12A |
| Current Rating | -14A |
| Drain to Source Voltage (Vdss) | -100V |
| Lead Free | Lead Free |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9530STRLPBF to view detailed technical specifications.
No datasheet is available for this part.