
The IRF9540NS is a 100V N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 140W and a drain to source breakdown voltage of -100V. The device is rated for a continuous drain current of 23A and has a maximum drain-source on resistance of 117mΩ. The IRF9540NS is packaged in a D2PAK-3 package and is not RoHS compliant.
International Rectifier IRF9540NS technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 23A |
| Current Rating | -23A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 117mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9540NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
