
The IRF9540NSPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source voltage of 100V and a continuous drain current of 23A. The device has a maximum power dissipation of 3.8W and a drain-source on resistance of 117mΩ. It is compliant with RoHS regulations and is packaged in a lead-free D2PAK-3 package.
International Rectifier IRF9540NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 117MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 15ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9540NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
