
International Rectifier IRF9540NSTRRPBF technical specifications.
| Continuous Drain Current (ID) | 23A |
| Current | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 117mR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9540NSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
