International Rectifier IRF9610STRL technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | -1.7A |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Contains Lead |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9610STRL to view detailed technical specifications.
No datasheet is available for this part.