International Rectifier IRF9620PBF technical specifications.
| Continuous Drain Current (ID) | -3.5A |
| Current Rating | -3.5A |
| Drain to Source Breakdown Voltage | -200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9620PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.