The IRF9630PBF is a TO-220AB flange mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 74W and a nominal Vgs of 4V. The device is RoHS compliant and lead free, but not Reach SVHC compliant. It can handle a continuous drain current of -6.5A and has a drain to source breakdown voltage of -200V.
International Rectifier IRF9630PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | -6.5A |
| Current Rating | -6.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Dual Supply Voltage | -200V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Nominal Vgs | 4V |
| Packaging | Bulk |
| Power Dissipation | 74W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9630PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.