International Rectifier IRF9630S technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | -6.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| RoHS Compliant | No |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9630S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.