International Rectifier IRF9640SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | -11A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9640SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.