International Rectifier IRF9640STRL technical specifications.
| Current Rating | -11A |
| Lead Free | Contains Lead |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9640STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.