
The IRF9910TRPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 10A and a drain to source voltage of 20V. The device is RoHS compliant and has a maximum power dissipation of 2W. It is packaged in a SOIC case and is suitable for use in a variety of applications.
International Rectifier IRF9910TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 13.4MR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2.55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9910TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
