
The IRF9Z24NPBF is a TO-220AB packaged N-channel MOSFET with a maximum drain to source voltage of 55V and a continuous drain current of 12A. It has a maximum drain-source on resistance of 175mR and a maximum power dissipation of 45W. The device is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
International Rectifier IRF9Z24NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 12A |
| Current Rating | -12A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 175mR |
| Dual Supply Voltage | -55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9Z24NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
