
The IRF9Z24NSTRLPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 45W and a nominal Vgs of 4V. The device is packaged in a lead-free D2PAK-3 package and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRF9Z24NSTRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 175mR |
| Dual Supply Voltage | -55V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9Z24NSTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
