
P-channel MOSFET, TO-220AB package, features a continuous drain current of 19A and a drain-to-source voltage of -55V. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.1 ohm and a maximum power dissipation of 68W. With a gate-to-source voltage range of 20V and a nominal Vgs of -4V, it boasts fast switching times with turn-on delay at 13ns and turn-off delay at 30ns. Operating across a wide temperature range from -55°C to 175°C, this through-hole mount component is RoHS compliant and lead-free.
International Rectifier IRF9Z34NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 19A |
| Current Rating | -19A |
| Drain to Source Voltage (Vdss) | -55V |
| Dual Supply Voltage | -55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -55V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9Z34NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
