
International Rectifier IRF9Z34NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 19A |
| Current Rating | -19A |
| Drain to Source Voltage (Vdss) | -55V |
| Drain-source On Resistance-Max | 100mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9Z34NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
