
The IRF9Z34NSTRRPBF is a 55V HEXFET MOSFET with a maximum continuous drain current of 19A. It features a low on-resistance of 100mΩ and an input capacitance of 620pF. The device is packaged in a D2PAK surface mount package and is designed to operate over a temperature range of -55°C to 175°C. It is lead-free and RoHS compliant.
International Rectifier IRF9Z34NSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 100mR |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9Z34NSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
