International Rectifier IRF9Z34PBF technical specifications.
| Continuous Drain Current (ID) | -18A |
| Current Rating | -18A |
| Drain to Source Voltage (Vdss) | -60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 88W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9Z34PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.