International Rectifier IRFAF50 technical specifications.
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Voltage (Vdss) | 900V |
| RoHS Compliant | No |
| DC Rated Voltage | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFAF50 to view detailed technical specifications.
No datasheet is available for this part.