International Rectifier IRFB18N50K technical specifications.
| Continuous Drain Current (ID) | 17A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 200W |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFB18N50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.