
N-Channel Power MOSFET featuring 200V drain-source breakdown voltage and 24A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 0.1-ohm drain-source on-resistance and a maximum power dissipation of 170W. Designed for through-hole mounting in a TO-220AB package, it operates within a temperature range of -55°C to 175°C and includes lead-free and RoHS compliant construction. Key switching characteristics include a 14ns turn-on delay and 16ns fall time.
International Rectifier IRFB23N20DPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 100MR |
| Dual Supply Voltage | 200V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.69mm |
| Input Capacitance | 1.96nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 200V |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB23N20DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
