The IRFB3006PBF is a 60V power MOSFET with a maximum continuous drain current of 270A and a maximum drain-source on resistance of 2.5MR. It is packaged in a lead-free TO-220AB package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 375W. The IRFB3006PBF is compliant with RoHS regulations but not SVHC compliant.
International Rectifier IRFB3006PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 270A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 8.97nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 118ns |
| Turn-On Delay Time | 16ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB3006PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
