The IRFB31N20D is a TO-220AB flange mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 31A and a gate to source voltage of 30V. The device is not radiation hardened and is not RoHS compliant due to containing lead.
International Rectifier IRFB31N20D technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFB31N20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
