International Rectifier IRFB3207 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFB3207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.