
N-Channel Power MOSFET, TO-220AB package, featuring 75V drain-source voltage and 170A continuous drain current. Offers low 4.5mΩ drain-source on-resistance and 300W maximum power dissipation. Operates from -55°C to 175°C with a 20V gate-source voltage rating. Includes through-hole mounting and is RoHS compliant.
International Rectifier IRFB3207PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 170A |
| Current Rating | 180A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.5MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.82mm |
| Input Capacitance | 7.6nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 29ns |
| DC Rated Voltage | 75V |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB3207PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
